Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-8Copy
Order Code1363531
Product RangeAMPLIMITE 90 Series
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.290 (CNY347.2377) |
| 5+ | CNY297.530 (CNY336.2089) |
| 10+ | CNY287.780 (CNY325.1914) |
| 25+ | CNY284.850 (CNY321.8805) |
| 50+ | CNY248.630 (CNY280.9519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.29 (CNY347.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-8Copy
Order Code1363531
Product RangeAMPLIMITE 90 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE 90 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
