Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-7Copy
Order Code1363526
Product RangeAMPLIMITE 109 Series
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.870 (CNY343.3731) |
| 5+ | CNY281.060 (CNY317.5978) |
| 10+ | CNY258.250 (CNY291.8225) |
| 25+ | CNY242.080 (CNY273.5504) |
| 50+ | CNY230.530 (CNY260.4989) |
| 100+ | CNY219.540 (CNY248.0802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.87 (CNY343.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-7Copy
Order Code1363526
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCLead
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Alternatives for 1757820-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
