Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-6Copy
Order Code2751518
Product RangeAMPLIMITE 109
Also Known AsM24308/2-1Z
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.300 (CNY651.219) |
| 5+ | CNY507.530 (CNY573.5089) |
| 10+ | CNY425.000 (CNY480.250) |
| 25+ | CNY383.740 (CNY433.6262) |
| 50+ | CNY356.230 (CNY402.5399) |
| 100+ | CNY342.910 (CNY387.4883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY576.30 (CNY651.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-6Copy
Order Code2751518
Product RangeAMPLIMITE 109
Also Known AsM24308/2-1Z
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 1757820-6 is a 9-position D-sub Receptacle Assembly with gold over nickel copper alloy contacts and zinc-plated steel shell. The Amplimite 109-series plug used with size-20 crimp snap-in contacts.
- Crimp snap-In contacts
- MS18273-1 Insert arrangement
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
