Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175778-3.Copy
Order Code1846034
Product RangeCT
Your Part Number
6,140 In Stock
Need more?
5,776 Next business day delivery available(Shanghai stock)
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 60000+ | CNY0.313 (CNY0.3537) |
Price for:Each
Maximum available is 6140
Minimum: 60000
Multiple: 60000
CNY18,780.00 (CNY21,221.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175778-3.Copy
Order Code1846034
Product RangeCT
Technical Datasheet
Product RangeCT
No. of Positions3Ways
Pitch Spacing2mm
For Use WithCT Series Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 175778-3.
2 Products Found
Technical Specifications
Product Range
CT
No. of Positions
3Ways
For Use With
CT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
