Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175284-2Copy
Order Code
Full Reel3134418
Cut Tape3226717
Product RangeDynamic D-3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.810 | CNY3.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY2.750 (CNY3.1075) |
| 300+ | CNY2.580 (CNY2.9154) |
| 800+ | CNY2.460 (CNY2.7798) |
| 2000+ | CNY2.340 (CNY2.6442) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.140 (CNY2.4182) |
| 12000+ | CNY1.970 (CNY2.2261) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175284-2Copy
Order Code
Full Reel3134418
Cut Tape3226717
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max24AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
