Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175104-2Copy
Order Code2778431
Product RangeEconoseal J
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175104-2Copy
Order Code2778431
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Econoseal J MARKII Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Econoseal J MARKII Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
