Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174928-1Copy
Order Code2310239
Product RangeMultilock 070
Your Part Number
2,117 In Stock
Need more?
2,117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.130 (CNY4.6669) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2500+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.60 (CNY54.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174928-1Copy
Order Code2310239
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
No. of Positions3Ways
Pitch Spacing3.5mm
For Use WithMultilock Series Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174928-1 is a 3-position white Multilock 070 I/O Connector Housing made of PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Multilock 070
No. of Positions
3Ways
For Use With
Multilock Series Tab Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
