Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174663-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code3134590
Product RangeEconoseal J Mark II
Your Part Number
1,492 In Stock
Need more?
1,492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY14.630 (CNY16.5319) |
| 100+ | CNY12.440 (CNY14.0572) |
| 500+ | CNY11.100 (CNY12.543) |
| 1000+ | CNY10.580 (CNY11.9554) |
| 2500+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174663-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code3134590
Product RangeEconoseal J Mark II
Technical Datasheet
Product RangeEconoseal J Mark II
No. of Positions12Ways
For Use WithAMP Econoseal J Mark II Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J Mark II
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Econoseal J Mark II Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
