Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174354-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1772827
Product RangeEconoseal J Mark-II
Your Part Number
3,309 In Stock
3,200 more incoming. You can reserve stock now
3,309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.900 (CNY4.407) |
| 250+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2500+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.90 (CNY51.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174354-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1772827
Product RangeEconoseal J Mark-II
Technical Datasheet
Product RangeEconoseal J Mark-II
No. of Positions2Ways
Pitch Spacing4.8mm
For Use WithAMP Econoseal J Mark-II Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174354-2 is a 2-position 1-row polarized Connector Housing made of black polybutylene terephthalate. This integrated lock sealed housing is for male terminals.
- UL94V-2 Flammability
- 12VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Econoseal J Mark-II
No. of Positions
2Ways
For Use With
AMP Econoseal J Mark-II Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
