Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174352-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code1773012
Product RangeEconoseal J Mark-II
Your Part Number
2,368 In Stock
Need more?
2,368 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY11.030 (CNY12.4639) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.360 (CNY9.4468) |
| 1000+ | CNY7.970 (CNY9.0061) |
| 2500+ | CNY7.470 (CNY8.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174352-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code1773012
Product RangeEconoseal J Mark-II
Technical Datasheet
Product RangeEconoseal J Mark-II
No. of Positions2Ways
Pitch Spacing4.8mm
For Use WithAMP Econoseal J Mark-II Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174352-2 is a 2-position Plug Housing with PBT construction and used with receptacle contacts. The Econoseal J-series connectors with waterproof protection is achieved by means of a wire seal which is inserted onto the wire and crimped simultaneously with the insulation support of the contact.
- UL94V-2 Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 24 to 16AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Product Range
Econoseal J Mark-II
No. of Positions
2Ways
For Use With
AMP Econoseal J Mark-II Series Socket Contacts
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
