Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1740262-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code1628948
Product RangeMiniHVL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY4.160 (CNY4.7008) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.70 (CNY49.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1740262-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code1628948
Product RangeMiniHVL
Technical Datasheet
Product RangeMiniHVL
Voltage Rating250VAC
Current Rating2.5A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MiniHVL
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Current Rating
2.5A
Contact Termination Type
IDC / IDT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
