Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1740262-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1628947
Product RangeMiniHVL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1500+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.50 (CNY60.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1740262-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1628947
Product RangeMiniHVL
Technical Datasheet
Product RangeMiniHVL
Voltage Rating250VAC
Current Rating2.5A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
MiniHVL
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Gender
Receptacle
Current Rating
2.5A
Contact Termination Type
IDC / IDT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
