Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173866-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3134661
Product RangeMultilock 070
Your Part Number
597 In Stock
Need more?
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.680 (CNY50.4884) |
| 10+ | CNY38.470 (CNY43.4711) |
| 100+ | CNY32.260 (CNY36.4538) |
| 250+ | CNY30.530 (CNY34.4989) |
| 500+ | CNY28.800 (CNY32.544) |
| 1000+ | CNY27.430 (CNY30.9959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.68 (CNY50.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173866-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3134661
Product RangeMultilock 070
Technical Datasheet
Connector Systems-
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole
Product RangeMultilock 070
Connector Shroud-
Contact Material-
Contact Plating-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
-
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
No. of Contacts
30Contacts
Product Range
Multilock 070
Contact Material
-
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
