Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173633-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2411291
Cut Tape3394612
Your Part Number
23,488 In Stock
18,000 more incoming. You can reserve stock now
23,488 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.526 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 112+ | CNY0.757 (CNY0.8554) |
| 337+ | CNY0.709 (CNY0.8012) |
| 900+ | CNY0.675 (CNY0.7628) |
| 2250+ | CNY0.643 (CNY0.7266) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.526 (CNY0.5944) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173633-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2411291
Cut Tape3394612
Technical Datasheet
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 173633-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
