Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173633-1Copy
Order Code
Full Reel2411291
Cut Tape3394612
Product RangeMIC 070
Your Part Number
23,498 In Stock
18,000 more incoming. You can reserve stock now
23,498 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.060 | CNY1.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 112+ | CNY0.757 (CNY0.8554) |
| 337+ | CNY0.709 (CNY0.8012) |
| 900+ | CNY0.675 (CNY0.7628) |
| 2250+ | CNY0.643 (CNY0.7266) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.463 (CNY0.5232) |
| 36000+ | CNY0.435 (CNY0.4916) |
| 72000+ | CNY0.415 (CNY0.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173633-1Copy
Order Code
Full Reel2411291
Cut Tape3394612
Product RangeMIC 070
Technical Datasheet
Product RangeMIC 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP MIC 070 Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC 070
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP MIC 070 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333
