Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173631-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2778248
Cut Tape2778425
Product RangeMultilock
Your Part Number
12,380 In Stock
Need more?
12,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.160 | CNY4.16 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.030 (CNY3.4239) |
| 300+ | CNY2.840 (CNY3.2092) |
| 800+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.570 (CNY2.9041) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.510 (CNY2.8363) |
| 12000+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173631-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2778248
Cut Tape2778425
Product RangeMultilock
Technical Datasheet
Product RangeMultilock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min19AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
AMP Multilock Series Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
Wire Size AWG Min
19AWG
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
