Print Page
Image is for illustrative purposes only. Please refer to product description.

3,501 In Stock
Need more?
3,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY14.030 (CNY15.8539) |
| 100+ | CNY11.930 (CNY13.4809) |
| 500+ | CNY11.190 (CNY12.6447) |
| 1000+ | CNY10.970 (CNY12.3961) |
| 2500+ | CNY10.740 (CNY12.1362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734327-2Copy
Order Code3793500
Technical Datasheet
USB Connector TypeMini USB Type A
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type A
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
