Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734193-1Copy
Order Code3398909
Product RangeHPI
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734193-1Copy
Order Code3398909
Product RangeHPI
Technical Datasheet
Product RangeHPI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingTin Plated Contacts
For Use WithAMP HPI Series 440146 Receptacle Housing
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Alternatives for 1734193-1
2 Products Found
Technical Specifications
Product Range
HPI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
AMP HPI Series 440146 Receptacle Housing
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
