Print Page
Image is for illustrative purposes only. Please refer to product description.

14,331 In Stock
Need more?
14,331 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.580 (CNY15.3454) |
| 25+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.240 (CNY11.5712) |
| 250+ | CNY9.620 (CNY10.8706) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 2500+ | CNY8.050 (CNY9.0965) |
| 5000+ | CNY7.920 (CNY8.9496) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.58 (CNY15.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734035-3Copy
Order Code4408660
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
