Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172509-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2311098
Product RangeMIC MK-II
Your Part Number
306 In Stock
3,000 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
231 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.900 (CNY24.747) |
| 10+ | CNY19.040 (CNY21.5152) |
| 25+ | CNY17.260 (CNY19.5038) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.010 (CNY16.9613) |
| 1000+ | CNY13.920 (CNY15.7296) |
| 2500+ | CNY13.510 (CNY15.2663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.90 (CNY24.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172509-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2311098
Product RangeMIC MK-II
Technical Datasheet
Product RangeMIC MK-II
No. of Positions17Ways
Pitch Spacing5mm
For Use With172777 & 172779 MIC MK-II Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172509-1 is a 17-position natural Multi-interlock Mark II Connector Cap Housing made of nylon.
Applications
Industrial
Technical Specifications
Product Range
MIC MK-II
No. of Positions
17Ways
For Use With
172777 & 172779 MIC MK-II Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
