Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172344-1Copy
Order Code3399055
Product RangeMini-Universal MATE-N-LOK
Your Part Number
3,949 In Stock
Need more?
3,949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.560 (CNY2.8928) |
| 5000+ | CNY2.510 (CNY2.8363) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.80 (CNY42.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172344-1Copy
Order Code3399055
Product RangeMini-Universal MATE-N-LOK
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithAMP 170359, 170360, 170361, 170362 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
3Ways
For Use With
AMP 170359, 170360, 170361, 170362 Pin Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397
