Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172333-1Copy
Order Code133747
Product RangeMini Universal MATE-N-LOK
Your Part Number
7,129 In Stock
Need more?
7,129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.60 (CNY58.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172333-1Copy
Order Code133747
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions12Ways
Pitch Spacing4.14mm
For Use WithAMP 170359, 170360, 170361 & 170362 Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172333-1 is a 12-position 3-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK plug housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-2 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
12Ways
For Use With
AMP 170359, 170360, 170361 & 170362 Contacts
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719
