Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172168-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code1248284
Product RangeMini-Universal MATE-N-LOK Series
Your Part Number
17,306 In Stock
57,295 more incoming. You can reserve stock now
1,533 Delivery in 3-4 Business Days(SG stock)
15,773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.490 (CNY8.4637) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.370 (CNY7.1981) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1500+ | CNY5.410 (CNY6.1133) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.90 (CNY84.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172168-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code1248284
Product RangeMini-Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK Series
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithAMP Mini-Universal MATE-N-LOK 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
172168-1 is a dual row, Mini-Universal MATE-N-LOK series rectangular housing for socket contacts. It is 6-position plug housing with pitch spacing of 4.2mm.
- Housing material is nylon 66/6
- Rated voltage is 600VAC/VDC
- Natural colour housing
- UL 94V-0 flammability rating
- CSA LR 7189 certified and UL E28476 compatible With Approved Standards
- High operating temperature range of -20°C to 105°C
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK Series
No. of Positions
6Ways
For Use With
AMP Mini-Universal MATE-N-LOK 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172168-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
