Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172157-1Copy
Order Code1248272
Product RangeMini Universal MATE-N-LOK
Your Part Number
4,626 In Stock
2,000 more incoming. You can reserve stock now
1,705 Delivery in 3-4 Business Days(SG stock)
2,921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.10 (CNY63.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172157-1Copy
Order Code1248272
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions2Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172157-1 is a 2-way 1-row natural color panel mount Cap Housing made of nylon 6/6 with mounting ears. It is ideal for use with mini-universal MATE-N-LOK cap housing and connectors. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
2Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172157-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
