Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718490-2Copy
Order Code3134585
Product RangeMCP 1.5K
Your Part Number
3,840 In Stock
Need more?
89 Delivery in 3-4 Business Days(SG stock)
3,751 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1500+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.30 (CNY80.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718490-2Copy
Order Code3134585
Product RangeMCP 1.5K
Technical Datasheet
Product RangeMCP 1.5K
No. of Positions9Ways
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating36VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
9Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
