Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171826-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code1056115
Product RangeAMP EI
Your Part Number
17,262 In Stock
Need more?
17,262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.890 (CNY5.5257) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 2500+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.90 (CNY55.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171826-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code1056115
Product RangeAMP EI
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMP EI
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171826-4 is a 4-way 1-row Right Angle Header with 6/6 nylon housing and tin-plated brass contacts, 2.54mm pitch spacing and through hole termination. This right angle header is suitable for use with printed circuit board.
- Natural colour housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 3.5A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
AMP EI
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 171826-4
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
