Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code3133737
Product RangeAMP EI
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 2500+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.90 (CNY32.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code3133737
Product RangeAMP EI
Technical Datasheet
Product RangeAMP EI
GenderSocket
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
AMP EI
No. of Positions
6Ways
For Use With
AMP EI Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
