Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171809-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3134335
Product RangePositive Lock 250
Your Part Number
1,957 In Stock
Need more?
1,957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171809-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3134335
Product RangePositive Lock 250
Technical Datasheet
Product RangePositive Lock 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Positive Lock 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
1Ways
For Use With
AMP Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
