Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4339000
Product RangeEconoseal Mark II+ Series
Your Part Number
4,166 In Stock
Need more?
4,166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.639 (CNY0.7221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.64 (CNY0.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171662-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4339000
Product RangeEconoseal Mark II+ Series
Technical Datasheet
Product RangeEconoseal Mark II+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithEconoseal J MarkII+ Series Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal Mark II+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Econoseal J MarkII+ Series Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000471
