Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171630-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2360563
Cut Tape1772758
Product RangeEconoseal J 070
Your Part Number
13,199 In Stock
Need more?
13,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.140 | CNY1.14 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.140 (CNY1.2882) |
| 150+ | CNY0.811 (CNY0.9164) |
| 450+ | CNY0.759 (CNY0.8577) |
| 1200+ | CNY0.689 (CNY0.7786) |
| 3000+ | CNY0.646 (CNY0.730) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.575 (CNY0.6498) |
| 18000+ | CNY0.532 (CNY0.6012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171630-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2360563
Cut Tape1772758
Product RangeEconoseal J 070
Technical Datasheet
Product RangeEconoseal J 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP-ECONOSEAL Connector
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171630-1 is a 24 to 20AWG Sealed Receptacle Crimp Contact made of brass base material with tin-plating interface and contact termination area. It is used with AMP econoseal, econoseal J-mark II.
- 6A Current rating
- 0 to 24A Terminal transmits (power)
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP-ECONOSEAL Connector
Contact Material
Brass
Alternatives for 171630-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
