Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3134257
Cut Tape3226721
Product RangeMini Universal MATE-N-LOK
Your Part Number
11,234 In Stock
Need more?
534 Delivery in 3-4 Business Days(SG stock)
10,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.220 | CNY1.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.220 (CNY1.3786) |
| 150+ | CNY0.870 (CNY0.9831) |
| 450+ | CNY0.816 (CNY0.9221) |
| 1200+ | CNY0.740 (CNY0.8362) |
| 3000+ | CNY0.693 (CNY0.7831) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.652 (CNY0.7368) |
| 18000+ | CNY0.603 (CNY0.6814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3134257
Cut Tape3226721
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Plug Housings
Contact Material
Phosphor Bronze
Technical Docs (4)
Alternatives for 170361-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
