Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170262-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1654691
Product RangeEI
Your Part Number
12,250 In Stock
Need more?
12,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.567 (CNY0.6407) |
| 500+ | CNY0.505 (CNY0.5706) |
| 1000+ | CNY0.482 (CNY0.5447) |
| 2500+ | CNY0.451 (CNY0.5096) |
| 5000+ | CNY0.442 (CNY0.4995) |
| 10000+ | CNY0.433 (CNY0.4893) |
Price for:Each
Minimum: 100
Multiple: 100
CNY56.70 (CNY64.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170262-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code1654691
Product RangeEI
Technical Datasheet
Product RangeEI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithStandard Profile Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Standard Profile Housings
Contact Material
Brass
Alternatives for 170262-1
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
