Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170204-2Copy
Order Code2293890
Product RangeEI
Your Part Number
13,246 In Stock
Need more?
13,246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.956 (CNY1.0803) |
| 500+ | CNY0.853 (CNY0.9639) |
| 1000+ | CNY0.813 (CNY0.9187) |
| 2500+ | CNY0.783 (CNY0.8848) |
| 5000+ | CNY0.752 (CNY0.8498) |
| 10000+ | CNY0.737 (CNY0.8328) |
Price for:Each
Minimum: 100
Multiple: 100
CNY95.60 (CNY108.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170204-2Copy
Order Code2293890
Product RangeEI
Technical Datasheet
Product RangeEI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAmp EI Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amp EI Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 170204-2
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
