Print Page
Image is for illustrative purposes only. Please refer to product description.

2,630 In Stock
6,000 more incoming. You can reserve stock now
2,630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY8.830 (CNY9.9779) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2500+ | CNY7.410 (CNY8.3733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1670865-1Copy
Order Code1863614
Technical Datasheet
Accessory TypeCover
For Use WithGroup E Receptacle Housing & Tab Housing
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1670865-1 is a Dust Cover made of black PA. This 90° (right-angle) cable exit angle cover is suitable for use with the heavy duty sealed group E receptacle and tab housing connector systems.
- UL94H-B Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Group E Receptacle Housing & Tab Housing
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035199
