Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-4Copy
Order Code1098448
Product RangeAMPLIMITE HDF-20
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.070 (CNY75.7891) |
| 10+ | CNY57.010 (CNY64.4213) |
| 100+ | CNY49.230 (CNY55.6299) |
| 250+ | CNY47.830 (CNY54.0479) |
| 500+ | CNY45.060 (CNY50.9178) |
| 1000+ | CNY41.200 (CNY46.556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.07 (CNY75.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-4Copy
Order Code1098448
Product RangeAMPLIMITE HDF-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658614-4 is a 9-way 2-row IDC Standard D-sub Receptacle for round conductor flat ribbon cable. It has gold-plated phosphor bronze contacts and standard mounting holes. This Amplimite HDF-20 series low profile connector comes with thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Plastic Body
Alternatives for 1658614-4
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
