Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658608-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code1338748
Product RangeAMPLIMITE HDF
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.380 (CNY149.5894) |
| 10+ | CNY112.500 (CNY127.125) |
| 25+ | CNY104.830 (CNY118.4579) |
| 100+ | CNY97.150 (CNY109.7795) |
| 250+ | CNY94.420 (CNY106.6946) |
| 500+ | CNY88.940 (CNY100.5022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.38 (CNY149.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658608-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code1338748
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The Amplimite HDF-20 series low-profile Sub-miniature D Connectors for round conductor flat ribbon cable. It has phosphor bronze duplex plated pin contact with gold on mating end, bright tin on termination end with entire contact under-plated nickel, steel, tin or tin plated front shell and thermoplastic housing. The contacts accept 28AWG solid and stranded and 26AWG solid and stranded round conductor flat ribbon cable on 0.05-inch centres.
- Available in all 9, 15, 25, 37 and 50 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Wide range of application tooling
- Patented insulation displacement contact latches into the connector cover
- Contact design provides a gas-tight termination
- Qualified to Battelle level III environment
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 1658608-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
