Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658608-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code1772793
Product RangeAMPLIMITE HDF
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.290 (CNY117.8477) |
| 10+ | CNY88.600 (CNY100.118) |
| 25+ | CNY82.560 (CNY93.2928) |
| 100+ | CNY76.510 (CNY86.4563) |
| 250+ | CNY74.340 (CNY84.0042) |
| 500+ | CNY70.040 (CNY79.1452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.29 (CNY117.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658608-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code1772793
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The 1658608-2 is a 25-position 2-row standard IDC D-sub Plug with gold-plated phosphor bronze contacts, black thermoplastic housing and 4-40 brass threaded insert mating connector lock. The Amplimite HDF-20 series D-sub connector has tin-plated bright steel shell, grounding indents and protective cover. The D-sub connector is suitable for flat ribbon cable.
- Preloaded
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Contact design provides a gas-tight termination
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 1658608-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
