Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165619-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3221265
Product RangePIDG FASTON 110 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.890 (CNY20.2157) |
| 10+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY13.100 (CNY14.803) |
| 500+ | CNY11.750 (CNY13.2775) |
| 1000+ | CNY11.220 (CNY12.6786) |
| 2500+ | CNY11.010 (CNY12.4413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.89 (CNY20.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165619-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3221265
Product RangePIDG FASTON 110 Series
Technical Datasheet
Product RangePIDG FASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.11" x 0.03"
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG FASTON 110 Series
Tab Size - Imperial
0.11" x 0.03"
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Insulator Colour
Yellow
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
