Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1634201-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133580
Product RangePRF Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.480 (CNY64.9524) |
| 5+ | CNY57.180 (CNY64.6134) |
| 10+ | CNY56.880 (CNY64.2744) |
| 20+ | CNY56.580 (CNY63.9354) |
| 50+ | CNY56.280 (CNY63.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.48 (CNY64.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1634201-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133580
Product RangePRF Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRF Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
PRF Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
