Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163083-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3134250
Cut Tape3226842
Product RangeType III+
Your Part Number
5,077 In Stock
5,099 more incoming. You can reserve stock now
5,077 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.180 | CNY14.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 125+ | CNY10.260 (CNY11.5938) |
| 375+ | CNY9.620 (CNY10.8706) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2500+ | CNY8.430 (CNY9.5259) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY7.040 (CNY7.9552) |
| 15000+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No163083-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3134250
Cut Tape3226842
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Type III+ Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Power contact with tin contact mating area plating material
- Contact type is socket
- Wire size is 18 to 16AWG (.75 to 1.5mm²)
- Contact size is 16
- 13A contact current rating (max)
- Straight contact orientation
- Crimp termination method to wire & cable
- Suitable for power and signal circuit applications
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Type III+ Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
