Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160743-4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2830569
Cut Tape2851747
Product RangeFASTON 110 Series
Your Part Number
17,238 In Stock
Need more?
17,238 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY1.200 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.690 (CNY1.9097) |
| 250+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2500+ | CNY1.370 (CNY1.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY1.200 (CNY1.356) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160743-4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2830569
Cut Tape2851747
Product RangeFASTON 110 Series
Technical Datasheet
Product RangeFASTON 110 Series
Tab Size - Metric2.79mm x 0.79mm
Wire Size AWG Min20AWG
Conductor Area CSA1.5mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 110 Series
Wire Size AWG Min
20AWG
Terminal Material
Brass
Tab Size - Metric
2.79mm x 0.79mm
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
