Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1601140-1Copy
Order Code3392100
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.82mm²
Terminal TypeMagnet Wire Terminal
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
0.82mm²
Insulator Colour
-
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Magnet Wire Terminal
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
