Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586000-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code8115893
Product RangeVAL-U-LOK
Your Part Number
25,556 In Stock
Need more?
25,331 Delivery in 5-6 Business Days(UK stock)
225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.916 (CNY1.0351) |
| 1000+ | CNY0.873 (CNY0.9865) |
| 2500+ | CNY0.818 (CNY0.9243) |
| 5000+ | CNY0.802 (CNY0.9063) |
| 10000+ | CNY0.786 (CNY0.8882) |
Price for:Each
Minimum: 100
Multiple: 100
CNY104.00 (CNY117.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586000-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code8115893
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1586000-2 is a 2-way 2-row natural color free-hanging Plug Housing made of nylon. It is ideal for VAL-U-LOK connector system. The plug housing accepts pin contacts.
- UL94V-2 Flammability rating
- Contact transmits (typical) signal (data)
- 600VAC Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
2Ways
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1586000-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
