Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565476-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code3393839
Product Range025 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.850 (CNY37.1205) |
| 10+ | CNY29.760 (CNY33.6288) |
| 100+ | CNY26.670 (CNY30.1371) |
| 250+ | CNY23.490 (CNY26.5437) |
| 500+ | CNY22.310 (CNY25.2103) |
| 1000+ | CNY21.130 (CNY23.8769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.85 (CNY37.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1565476-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code3393839
Product Range025 Series
Technical Datasheet
Product Range025 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts16Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
025 Series
No. of Contacts
16Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004996
