Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1546348-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code3394854
Product RangeCPC
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.130 (CNY157.2169) |
| 10+ | CNY118.260 (CNY133.6338) |
| 25+ | CNY110.850 (CNY125.2605) |
| 100+ | CNY100.520 (CNY113.5876) |
| 250+ | CNY94.240 (CNY106.4912) |
| 500+ | CNY89.750 (CNY101.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.13 (CNY157.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1546348-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code3394854
Product RangeCPC
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.51mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Nylon (Polyamide)
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
