Print Page
Image is for illustrative purposes only. Please refer to product description.

814 In Stock
5,000 more incoming. You can reserve stock now
814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.30 (CNY45.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No151680Copy
Order Code1863641
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 151680 is a 2-way MATE-N-LOK SOC HSG NAT Connector Receptacle Housing.
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
AMP MATE-N-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
