Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150432-1
Order Code587266
Product RangePIDG GRIP
Your Part Number
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.260 (CNY10.4638) |
| 10+ | CNY7.880 (CNY8.9044) |
| 100+ | CNY6.700 (CNY7.571) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.26 (CNY10.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150432-1
Order Code587266
Product RangePIDG GRIP
Technical Datasheet
Product RangePIDG GRIP
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA6mm²
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 150432-1 is a Crimp Terminal with yellow PVC (polyvinylchloride) insulator and brass body. 6.35 x 0.81mm tab size, female quick disconnect type and 12 to 10AWG wire size.
Applications
Industrial
Technical Specifications
Product Range
PIDG GRIP
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
