Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487588-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code1076672
Your Part Number
85 In Stock
Need more?
85 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.460 (CNY90.9198) |
| 10+ | CNY79.010 (CNY89.2813) |
| 100+ | CNY77.550 (CNY87.6315) |
| 250+ | CNY60.800 (CNY68.704) |
| 500+ | CNY59.560 (CNY67.3028) |
| 1000+ | CNY58.320 (CNY65.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.46 (CNY90.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487588-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code1076672
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1487588-1
3 Products Found
Product Overview
1487588-1 is a shielded USB type A to type B cable assembly.
- Double ended cable assembly configuration
- USB 4 position plug
- Wire size of 28- 24AWG
- Available in standard length of 2m
- White jacket colour
- Gold plated contact material and nickel plated shell material
Notes
Cable assembly length should not exceed 2700mm.
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
