Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-5.Copy
Order Code7730834
Product RangePower 75 Series
Your Part Number
277 In Stock
Need more?
277 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.250 (CNY12.7125) |
| 10+ | CNY9.900 (CNY11.187) |
| 100+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.25 (CNY12.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-5.Copy
Order Code7730834
Product RangePower 75 Series
Technical Datasheet
Product RangePower 75 Series
GenderPlug, Receptacle
No. of Positions0
Pitch Spacing0
For Use With0
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Power 75 Series
No. of Positions
0
For Use With
0
Gender
Plug, Receptacle
Pitch Spacing
0
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
