Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-2.Copy
Order Code7730792
Product RangePower 75 Series
Your Part Number
435 In Stock
Need more?
435 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 10+ | CNY11.750 (CNY13.2775) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.040 (CNY7.9552) |
| 2500+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.86 (CNY15.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-2.Copy
Order Code7730792
Product RangePower 75 Series
Technical Datasheet
Product RangePower 75 Series
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Series 75 Connectors
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Power 75 Series
No. of Positions
1Ways
For Use With
AMP Power Series 75 Connectors
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
